EPCOS, B82477-G4, SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- RS Stock No.:
- 162-0286
- Mfr. Part No.:
- B82477G4474M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 400 units)*
£186.80
(exc. VAT)
£224.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 3600 | £0.467 | £186.80 |
| 4000 + | £0.414 | £165.60 |
*price indicative
- RS Stock No.:
- 162-0286
- Mfr. Part No.:
- B82477G4474M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 800mA | |
| Package/Case | SMT | |
| Packaging | 24 mm Blister Tape | |
| Length | 12.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 790mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | B82477-G4 | |
| Core Material | Ferrite | |
| Depth | 12.8mm | |
| Standards/Approvals | RoHS, IEC 60068-2-58 | |
| Height | 8mm | |
| Termination Style | Soldered | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 800mA | ||
Package/Case SMT | ||
Packaging 24 mm Blister Tape | ||
Length 12.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 790mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series B82477-G4 | ||
Core Material Ferrite | ||
Depth 12.8mm | ||
Standards/Approvals RoHS, IEC 60068-2-58 | ||
Height 8mm | ||
Termination Style Soldered | ||
Inductor Construction Wirewound | ||

B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
Related links
- EPCOS SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- EPCOS SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 6.5 A Idc
- EPCOS 1 mH ±20 % 550 mA Idc
- EPCOS 100 μH ±20 % 1.7 A Idc
- EPCOS 47 μH ±20 % 2.5 A Idc
- EPCOS 220 μH ±20 % 1.16 A Idc
- EPCOS 1 μH ±20 % 9.8 A Idc
- EPCOS 68 μH ±20 % 2.1 A Idc
