TDK, B82472-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.3 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£335.00

(exc. VAT)

£402.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.335£335.00
2000 - 2000£0.331£331.00
3000 +£0.327£327.00

*price indicative

RS Stock No.:
162-0284
Mfr. Part No.:
B82472G4472M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

2.3A

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

43mΩ

Series

B82472-G4

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Soldered

Depth

7.3mm

Core Material

Ferrite

Standards/Approvals

RoHS

Height

3.3mm

Inductor Construction

Wirewound

B82472-G4 Series Magnetically Shielded Wire Wound Chokes


Applications include filtering of supply voltages, dc-dc converters and automotive electronics

Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals

Leadfree tinned terminals

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy