Murata, LQH, 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 50 mA Idc Q:40
- RS Stock No.:
- 161-8099
- Mfr. Part No.:
- LQH43MN102K03L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£104.00
(exc. VAT)
£125.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 4500 | £0.208 | £104.00 |
| 5000 - 9500 | £0.191 | £95.50 |
| 10000 - 12000 | £0.181 | £90.50 |
| 12500 - 24500 | £0.163 | £81.50 |
| 25000 + | £0.147 | £73.50 |
*price indicative
- RS Stock No.:
- 161-8099
- Mfr. Part No.:
- LQH43MN102K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 50mA | |
| Package/Case | 1812 | |
| Packaging | Embossed Tape | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 25Ω | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 50mA | ||
Package/Case 1812 | ||
Packaging Embossed Tape | ||
Length 4.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 25Ω | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 50 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±5 % 50 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 30 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±5 % 35 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 40 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH 100 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±5 % 40 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±5 % 30 mA Idc Q:40
