Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor 0.01 μH ±5% Wire-Wound 800mA Idc Q:38

Stock information currently inaccessible
RS Stock No.:
161-8074
Mfr. Part No.:
LQW18AN10NJ10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.01 μH

Maximum DC Current

800mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

58mΩ

Series

LQW18A

Maximum Self Resonant Frequency

5GHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

38

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP