Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 125 mA Idc Q:20
- RS Stock No.:
- 161-8025
- Mfr. Part No.:
- LQW15AN91NG00D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£420.00
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.042 | £420.00 |
*price indicative
- RS Stock No.:
- 161-8025
- Mfr. Part No.:
- LQW15AN91NG00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 91nH | |
| Maximum DC Current | 125mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.38Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Termination Style | Surface Mount | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2.1GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 91nH | ||
Maximum DC Current 125mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.38Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Termination Style Surface Mount | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2.1GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 125 mA Idc Q:20
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 230 mA Idc Q:34
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 62 nH ±2 % 145 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 nH ±2 % 140 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 20 nH ±2 % 370 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±2 % 570 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 nH ±2 % 310 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 500 mA Idc Q:30
