Murata, DFE201610E, 2016 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 680 nH ±20% Flat Wire Winding 4.3A

Stock information currently inaccessible
RS Stock No.:
145-3493
Mfr. Part No.:
DFE201610E-R68M=P2
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

680 nH

Maximum DC Current

4.3A

Package/Case

2016

Length

2mm

Depth

1.6mm

Height

1mm

Dimensions

2 x 1.6 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

43mΩ

Series

DFE201610E

Core Material

Metal Alloy

Inductor Construction

Flat Wire Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Miniature size: 2016 footprint (2.0mmx1.6mm) and low profile(1.0mm Max. height)
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C