Murata Power Solutions, DFE201610E, 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH Flat
- RS Stock No.:
- 145-3262
- Mfr. Part No.:
- DFE201612E-1R0M=P2
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 3000 units)*
£288.00
(exc. VAT)
£345.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.096 | £288.00 |
*price indicative
- RS Stock No.:
- 145-3262
- Mfr. Part No.:
- DFE201612E-1R0M=P2
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | 2016 | |
| Length | 2mm | |
| Packaging | 180 mm Dia Embossed Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 48mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | DFE201610E | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case 2016 | ||
Length 2mm | ||
Packaging 180 mm Dia Embossed Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 48mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series DFE201610E | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
Miniature size: 2016 footprint (2.0mmx1.6mm) and low profile(1.2mm Max. height)
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C
Related links
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH Flat
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH Flat
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH Flat
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 0.47 μH Flat
- Murata Power Solutions 2520 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH Flat
- Murata 2016 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 2.2 μH ±20% Flat Wire Winding 2.4A
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
