Murata, DFE201610E, 2016 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 2.2 μH ±20% Flat Wire Winding 2.4A
- RS Stock No.:
- 145-3256
- Mfr. Part No.:
- DFE201610E-2R2M=P2
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 145-3256
- Mfr. Part No.:
- DFE201610E-2R2M=P2
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2.4A | |
| Package/Case | 2016 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 140mΩ | |
| Series | DFE201610E | |
| Core Material | Metal Alloy | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.4A | ||
Package/Case 2016 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 140mΩ | ||
Series DFE201610E | ||
Core Material Metal Alloy | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Miniature size: 2016 footprint (2.0mmx1.6mm) and low profile(1.0mm Max. height)
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C
The use of magnetic iron powder ensure capability for large current.
The use of Flat wire for Low DC resistance.
Magnetically shielded, low audible core noise.
Reflow solderable.
Operating temperature : -40~+125°C
