Murata, DFE252012C, 2520 Shielded Wire-wound SMD Inductor with a Metal Alloy Core, 10 μH ±20% Flat Wire Winding 1A Idc

Stock information currently inaccessible
RS Stock No.:
145-3248
Mfr. Part No.:
1239AS-H-100M=P2
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10 μH

Maximum DC Current

1A

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

460mΩ

Series

DFE252012C

Core Material

Metal Alloy

Maximum Operating Temperature

+85°C

Inductor Construction

Flat Wire Winding

Priced to Clear

Yes

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy