Bourns, SRP2510A Shielded Wire-wound SMD Inductor 470 nH ±20% 3.9A Idc Q:35
- RS Stock No.:
- 144-6484
- Mfr. Part No.:
- SRP2510A-R47M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 144-6484
- Mfr. Part No.:
- SRP2510A-R47M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470 nH | |
| Maximum DC Current | 3.9A | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 1mm | |
| Dimensions | 2.5 x 2 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 32mΩ | |
| Series | SRP2510A | |
| Maximum Self Resonant Frequency | 138MHz | |
| Minimum Quality Factor | 35 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470 nH | ||
Maximum DC Current 3.9A | ||
Length 2.5mm | ||
Depth 2mm | ||
Automotive Standard AEC-Q200 | ||
Height 1mm | ||
Dimensions 2.5 x 2 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 32mΩ | ||
Series SRP2510A | ||
Maximum Self Resonant Frequency 138MHz | ||
Minimum Quality Factor 35 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Bourns' Breadth of Semi-Shielded Power Inductors Provides Comprehensive DC/DC Converter Power Management Support
Bourns Introduces Low-Profile SMD High Current Shielded Power Inductors for DC/DC Converters in Mobile Electronics
Bourns Introduces New High Current Power Inductors with Advanced Flat Wire Technology for Use in DC/DC Converters
Bourns Introduces Low-Profile SMD High Current Shielded Power Inductors for DC/DC Converters in Mobile Electronics
Bourns Introduces New High Current Power Inductors with Advanced Flat Wire Technology for Use in DC/DC Converters
