Bourns, SRP2510A Shielded Wire-wound SMD Inductor 0.22 μH ±20% Shielded 5.9A Idc Q:35

Stock information currently inaccessible
RS Stock No.:
144-6458
Mfr. Part No.:
SRP2510A-R22M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

0.22 μH

Maximum DC Current

5.9A

Length

2.5mm

Automotive Standard

AEC-Q200

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

12.5mΩ

Series

SRP2510A

Maximum Self Resonant Frequency

170MHz

Inductor Construction

Shielded

Minimum Quality Factor

35

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+125°C

Bourns' Breadth of Semi-Shielded Power Inductors Provides Comprehensive DC/DC Converter Power Management Support
Bourns Introduces Low-Profile SMD High Current Shielded Power Inductors for DC/DC Converters in Mobile Electronics
Bourns Introduces New High Current Power Inductors with Advanced Flat Wire Technology for Use in DC/DC Converters