Bourns, SRR1050A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 5.4 A Idc Q:65

Subtotal (1 pack of 10 units)*

£5.15

(exc. VAT)

£6.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 410 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.515£5.15

*price indicative

RS Stock No.:
135-6086
Mfr. Part No.:
SRR1050A-6R8Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

5.4A

Length

10.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

19mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

SRR1050A

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Ferrite

Height

4.8mm

Termination Style

Surface Mount

Depth

10mm

Maximum Self Resonant Frequency

27MHz

Inductor Construction

Shielded

Minimum Quality Factor

65

Moulded

Yes

SRR1050A Shielded Power Inductors


Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.

Features


Shielded construction

Heating current up to 9.5A

Inductance range: 0.68 to 330 μH

AEC-Q200 qualified

Applications


Driver assistant Devices

Driver Entertainment Systems

Lighting

DC-DC converters and power supplies.

Standards

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy