Bourns, SRN3015TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 1.2A Idc Q:12

Stock information currently inaccessible
RS Stock No.:
135-5926
Mfr. Part No.:
SRN3015TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

1.2A

Length

3mm

Depth

3mm

Automotive Standard

AEC-Q200

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

120mΩ

Series

SRN3015TA

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Semi-Shielded

Minimum Operating Temperature

-40°C

Minimum Quality Factor

12

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy