Bourns, SRN8040TA, 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 2.9 A
- RS Stock No.:
- 135-5918
- Mfr. Part No.:
- SRN8040TA-220M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.00
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 575 unit(s) ready to ship
- Plus 650 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.36 | £9.00 |
| 50 - 75 | £0.306 | £7.65 |
| 100 - 225 | £0.27 | £6.75 |
| 250 - 975 | £0.234 | £5.85 |
| 1000 + | £0.216 | £5.40 |
*price indicative
- RS Stock No.:
- 135-5918
- Mfr. Part No.:
- SRN8040TA-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | 0804 | |
| Packaging | Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 73mΩ | |
| Series | SRN8040TA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 330mm | |
| Termination Style | Surface Mount | |
| Depth | 8mm | |
| Core Material | Ferrite | |
| Height | 3.7mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.9A | ||
Package/Case 0804 | ||
Packaging Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 73mΩ | ||
Series SRN8040TA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 330mm | ||
Termination Style Surface Mount | ||
Depth 8mm | ||
Core Material Ferrite | ||
Height 3.7mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
Inductor Construction Semi Shielded | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 2.45 A Idc Q:12
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 5 A Idc Q:15
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 2.1 A Idc Q:12
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 1.5 A Idc Q:12
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 4.2 A Idc Q:15
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded 20 % 3.2 A Idc Q:12
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.9 A Idc Q:24
- Bourns 5.6 μH Semi Shielded ±20 % 5.4 A Idc
