Bourns, SRN3015TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Semi-Shielded 1.7A Idc Q:12
- RS Stock No.:
- 135-5892
- Mfr. Part No.:
- SRN3015TA-2R2M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 135-5892
- Mfr. Part No.:
- SRN3015TA-2R2M
- Brand:
- Bourns
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.7A | |
| Length | 3mm | |
| Depth | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 1.5mm | |
| Dimensions | 3 x 3 x 1.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 60mΩ | |
| Series | SRN3015TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 64MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Minimum Quality Factor | 12 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.7A | ||
Length 3mm | ||
Depth 3mm | ||
Automotive Standard AEC-Q200 | ||
Height 1.5mm | ||
Dimensions 3 x 3 x 1.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 60mΩ | ||
Series SRN3015TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 64MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
Minimum Quality Factor 12 | ||
Minimum Operating Temperature -40°C | ||
