Bourns, SRN8040TA Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Semi-Shielded 5.1A Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-5861
Mfr. Part No.:
SRN8040TA-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Maximum DC Current

5.1A

Length

8mm

Depth

8mm

Automotive Standard

AEC-Q200

Height

3.7mm

Dimensions

8 x 8 x 3.7mm

Tolerance

±20%

Maximum DC Resistance

25mΩ

Series

SRN8040TA

Core Material

Ferrite

Maximum Self Resonant Frequency

29MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

15

Inductor Construction

Semi-Shielded

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy