Bourns, SRN8040TA Wire-wound SMD Inductor with a Ferrite Core, 120 μH ±20% Semi-Shielded 1.1A Idc Q:10

Stock information currently inaccessible
RS Stock No.:
135-5852
Mfr. Part No.:
SRN8040TA-121M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

120 μH

Maximum DC Current

1.1A

Length

8mm

Automotive Standard

AEC-Q200

Depth

8mm

Height

3.7mm

Dimensions

8 x 8 x 3.7mm

Tolerance

±20%

Maximum DC Resistance

350mΩ

Series

SRN8040TA

Core Material

Ferrite

Maximum Self Resonant Frequency

7.5MHz

Inductor Construction

Semi-Shielded

Minimum Quality Factor

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C