Bourns, SRN3012TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Semi-Shielded 610mA Idc Q:22

Stock information currently inaccessible
RS Stock No.:
135-5839
Mfr. Part No.:
SRN3012TA-220M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22 μH

Maximum DC Current

610mA

Length

3mm

Depth

3mm

Automotive Standard

AEC-Q200

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

580mΩ

Series

SRN3012TA

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

Minimum Quality Factor

22

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy