Bourns, SRN6045TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 3.2 A Idc
- RS Stock No.:
- 135-5837
- Distrelec Article No.:
- 304-30-163
- Mfr. Part No.:
- SRN6045TA-100M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£6.90
(exc. VAT)
£8.275
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 525 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.276 | £6.90 |
| 250 - 1225 | £0.202 | £5.05 |
| 1250 - 2475 | £0.173 | £4.33 |
| 2500 - 6225 | £0.169 | £4.23 |
| 6250 + | £0.164 | £4.10 |
*price indicative
- RS Stock No.:
- 135-5837
- Distrelec Article No.:
- 304-30-163
- Mfr. Part No.:
- SRN6045TA-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.2A | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 52mΩ | |
| Series | SRN6045TA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 330mm | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.2A | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 52mΩ | ||
Series SRN6045TA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 330mm | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Related links
- Bourns 220 μH Semi Shielded ±20 % 600 mA Idc
- Bourns 150 μH Semi Shielded ±20 % 750 mA Idc
- Bourns 15 μH Semi Shielded ±20 % 2.8 A Idc
- Bourns 4.7 μH Semi Shielded ±20 % 4.5 A Idc
- Bourns 56 μH Semi Shielded ±20 % 1.4 A Idc
- Bourns 1.5 μH Semi Shielded ±30 % 7 A Idc Q:15
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.2 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3.2 A Idc
