Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±30% Semi-Shielded 7.5A Idc Q:15

Stock information currently inaccessible
RS Stock No.:
135-5803
Mfr. Part No.:
SRN6045TA-1R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.2 μH

Maximum DC Current

7.5A

Length

6mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.2mm

Dimensions

6 x 6 x 4.2mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

10.5mΩ

Series

SRN6045TA

Core Material

Ferrite

Maximum Self Resonant Frequency

90MHz

Minimum Quality Factor

15

Minimum Operating Temperature

-55°C

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy