Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 120 μH ±20% Semi-Shielded 850mA Idc Q:15

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-5784
Mfr. Part No.:
SRN6045TA-121M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

120 μH

Maximum DC Current

850mA

Length

6mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.2mm

Dimensions

6 x 6 x 4.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

500mΩ

Series

SRN6045TA

Core Material

Ferrite

Maximum Self Resonant Frequency

7MHz

Minimum Quality Factor

15

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C