Bourns, SRN3012TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 890 mA Idc
- RS Stock No.:
- 135-5762P
- Mfr. Part No.:
- SRN3012TA-100M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£77.00
(exc. VAT)
£92.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 1200 | £0.154 |
| 1250 - 2450 | £0.141 |
| 2500 - 4950 | £0.127 |
| 5000 + | £0.114 |
*price indicative
- RS Stock No.:
- 135-5762P
- Mfr. Part No.:
- SRN3012TA-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 890mA | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 245mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRN3012TA | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 178mm | |
| Core Material | Ferrite | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 890mA | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 245mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRN3012TA | ||
Maximum Operating Temperature 125°C | ||
Diameter 178mm | ||
Core Material Ferrite | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
SRN3012 Series Semi Shielded Power Inductors
Bourns SRN3012 semi shielded power inductors feature an inductance range of 1 to 22uH and rated current up to 2A, operating temperature -40°C to +125°C. These inductors are suitable for the automotive industry as are AEC-Q200 qualified.
Application
Automotive systems: Driver assistant, information, lighting, Entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Related links
- Bourns 10 μH Semi Shielded ±20 % 890 mA Idc
- Bourns 10 μH Semi Shielded ±20 % 800 mA Idc
- Bourns 4026 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 970 mA Idc Q:11
- Bourns 3012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 1.7 A Idc Q:15
- Bourns 10 μH Semi Shielded ±20 % 3.2 A Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Dual ±20 % 2.47 A Idc
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc Q:25
