Bourns, SRN3015TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 800 mA Idc
- RS Stock No.:
- 135-5754
- Distrelec Article No.:
- 304-36-836
- Mfr. Part No.:
- SRN3015TA-100M
- Brand:
- Bourns
Subtotal (1 pack of 25 units)*
£5.85
(exc. VAT)
£7.025
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 975 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.234 | £5.85 |
*price indicative
- RS Stock No.:
- 135-5754
- Distrelec Article No.:
- 304-36-836
- Mfr. Part No.:
- SRN3015TA-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 800mA | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 220mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRN3015TA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 178mm | |
| Core Material | Ferrite | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Maximum Self Resonant Frequency | 28MHz | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 800mA | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 220mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRN3015TA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 178mm | ||
Core Material Ferrite | ||
Depth 3mm | ||
Height 1.5mm | ||
Maximum Self Resonant Frequency 28MHz | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 12 | ||
SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN3015 series miniature SMD semi-shielded power inductors feature an inductance range of 1 to 47uH and a rated current up to 2.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 33 μH Semi Shielded ±20 % 450 mA Idc
- TDK 3010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 800 mA Idc
- TDK 2520 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 800 mA Idc
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 1.2 A Idc Q:12
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
- Bourns 10 μH Semi Shielded ±20 % 890 mA Idc
