Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±20% Semi-Shielded 980mA Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-5752
Mfr. Part No.:
SRN6045TA-820M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

82 μH

Maximum DC Current

980mA

Length

6mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.2mm

Dimensions

6 x 6 x 4.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

365mΩ

Series

SRN6045TA

Core Material

Ferrite

Maximum Self Resonant Frequency

9MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Semi-Shielded

Minimum Quality Factor

15

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy