Bourns, SRN8040TA Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Semi-Shielded 2A Idc Q:12
- RS Stock No.:
- 135-5745
- Mfr. Part No.:
- SRN8040TA-470M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 25 units)*
£11.60
(exc. VAT)
£13.925
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.464 | £11.60 |
250 - 600 | £0.341 | £8.53 |
625 - 1225 | £0.30 | £7.50 |
1250 - 2475 | £0.278 | £6.95 |
2500 + | £0.271 | £6.78 |
*price indicative
- RS Stock No.:
- 135-5745
- Mfr. Part No.:
- SRN8040TA-470M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 47 μH | |
Maximum DC Current | 2A | |
Length | 8mm | |
Automotive Standard | AEC-Q200 | |
Depth | 8mm | |
Height | 3.7mm | |
Dimensions | 8 x 8 x 3.7mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 135mΩ | |
Series | SRN8040TA | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 12MHz | |
Minimum Quality Factor | 12 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Semi-Shielded | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 2A | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Depth 8mm | ||
Height 3.7mm | ||
Dimensions 8 x 8 x 3.7mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 135mΩ | ||
Series SRN8040TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Quality Factor 12 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Semi-Shielded | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 22 μH ±20% Semi-Shielded 2.9A Idc Q:12
- Bourns 22 μH 20% 2.45A Idc Q:12
- Bourns 100 μH ±20% Semi-Shielded 1.2A Idc Q:10
- Bourns 5.6 μH ±20% Semi-Shielded 5.4A Idc Q:15
- Bourns 330 μH ±20% Semi-Shielded 700mA Idc Q:10
- Bourns 4.7 μH ±20% Semi-Shielded 5.8A Idc Q:15
- Bourns 220 μH ±20% Semi-Shielded 850mA Idc Q:10
- Bourns 2.2 μH ±30% Semi-Shielded 7.4A Idc Q:15