Bourns, SRN2010TA Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 900mA Idc Q:14

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-5739
Mfr. Part No.:
SRN2010TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

900mA

Length

2mm

Depth

1.6mm

Automotive Standard

AEC-Q200

Height

1mm

Dimensions

2 x 1.6 x 1mm

Tolerance

±20%

Maximum DC Resistance

360mΩ

Series

SRN2010TA

Core Material

Ferrite

Maximum Self Resonant Frequency

62MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

Minimum Quality Factor

14

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy