Bourns, SRN4018TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH Semi-Shielded 1.7A Idc Q:10
- RS Stock No.:
- 135-3552
- Mfr. Part No.:
- SRN4018TA-4R7M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 135-3552
- Mfr. Part No.:
- SRN4018TA-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.7A | |
| Length | 4mm | |
| Depth | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 1.8mm | |
| Dimensions | 4 x 4 x 1.8mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 70mΩ | |
| Series | SRN4018TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 58MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.7A | ||
Length 4mm | ||
Depth 4mm | ||
Automotive Standard AEC-Q200 | ||
Height 1.8mm | ||
Dimensions 4 x 4 x 1.8mm | ||
Shielded Yes | ||
Maximum DC Resistance 70mΩ | ||
Series SRN4018TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 58MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
Minimum Quality Factor 10 | ||
