EPCOS, SIMID, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 500 mA Idc Q:12

Subtotal (1 reel of 2000 units)*

£316.00

(exc. VAT)

£380.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.158£316.00

*price indicative

RS Stock No.:
134-9477
Mfr. Part No.:
B82422H1103K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

500mA

Package/Case

1210

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

460mΩ

Inductance Tolerance

±10 %

Series

SIMID

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

2.5mm

Core Material

Ferrite

Height

2.2mm

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

12

COO (Country of Origin):
HU

Epcos 1210 B82422H SIMID Series Wire Wound Inductors


From Epcos, the SIMID Series Wire Wound Inductors features is capable of handling very high currents. With a flame retardant encapsulation, the SIMID series of wire wound inductors have a high temperature range, and are well suited to DC/DC converters and switch mode power supplies.

Features and Benefits:

• Laser welded winding

• Ferrite drum core

• Suitable for reflow soldering acc. JEDEC J STD 020C

• Qualified to AEC-Q200

Related links