Murata, DFE, 0806 Shielded Wirewound Surface Mount Inductor 10 μH 7.9 A Idc
- RS Stock No.:
- 125-7955
- Mfr. Part No.:
- DFEH12060D-100M=P3
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 5 units)*
£18.64
(exc. VAT)
£22.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £3.728 | £18.64 |
| 50 - 120 | £3.162 | £15.81 |
| 125 - 245 | £2.408 | £12.04 |
| 250 - 495 | £2.062 | £10.31 |
| 500 + | £1.682 | £8.41 |
*price indicative
- RS Stock No.:
- 125-7955
- Mfr. Part No.:
- DFEH12060D-100M=P3
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 7.9A | |
| Package/Case | 0806 | |
| Length | 13mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 20mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | DFE | |
| Depth | 12.6mm | |
| Height | 6mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 7.9A | ||
Package/Case 0806 | ||
Length 13mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 20mΩ | ||
Maximum Operating Temperature 155°C | ||
Series DFE | ||
Depth 12.6mm | ||
Height 6mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HK
DFE1206D Series Fixed Inductors
Murata DFEH series metal alloy inductors are magnetically sheilded,low audible core noise and are AEC-Q200 Compliant. These wirewound inductors are low profile inductors that use low iron loss to ensure the capability for large current and high efficiency. Maximum operating temperature -40°C to +125°C.
Features
Magnetically shielded construction, low DC resistance
Suitable for large current
Low profile - 7.3 x 6.9mm square & 3.0mm Max. height
Murata Non Standard SMT Inductors (Chokes)
Approvals
AEC-Q200 compliant
Related links
- Murata 0806 Shielded Wirewound Surface Mount Inductor 10 μH 7.9 A Idc
- Murata Power Solutions 2929 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.9 A
- Murata 7066 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH 4.2 A Idc
- TDK 0806 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH Flat
- Abracon 0806 Shielded Power Inductor 2.2 μH 20 % 2 A Idc
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.24 μH 20 % 5.8 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.22 μH 20 % 6.5 A Idc Q:30
