Murata, LQH44P_P0, 1515 Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.7A Idc
- RS Stock No.:
- 125-3186
- Mfr. Part No.:
- LQH44PN4R7MP0L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 125-3186
- Mfr. Part No.:
- LQH44PN4R7MP0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1515 | |
| Length | 4mm | |
| Depth | 3.5mm | |
| Height | 1.65mm | |
| Dimensions | 4 x 3.5 x 1.65mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 80mΩ | |
| Series | LQH44P_P0 | |
| Maximum Self Resonant Frequency | 40MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.7A | ||
Package/Case 1515 | ||
Length 4mm | ||
Depth 3.5mm | ||
Height 1.65mm | ||
Dimensions 4 x 3.5 x 1.65mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 80mΩ | ||
Series LQH44P_P0 | ||
Maximum Self Resonant Frequency 40MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- MY

Murata 1515 LQH44P_P0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
