Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 450 mA Idc
- RS Stock No.:
- 125-3178
- Mfr. Part No.:
- LQH32CN100K33L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£222.00
(exc. VAT)
£266.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | £0.111 | £222.00 |
| 20000 - 38000 | £0.099 | £198.00 |
| 40000 - 48000 | £0.094 | £188.00 |
| 50000 - 98000 | £0.089 | £178.00 |
| 100000 + | £0.085 | £170.00 |
*price indicative
- RS Stock No.:
- 125-3178
- Mfr. Part No.:
- LQH32CN100K33L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 390mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Series | LQH | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 450mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 390mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Series LQH | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 2mm | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
