Murata, DLW31S, 1206 (3216M) Wire-wound SMD Inductor ±25% Wire-Wound 260mA Idc
- RS Stock No.:
- 125-3165
- Mfr. Part No.:
- DLW31SN601SQ2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 125-3165
- Mfr. Part No.:
- DLW31SN601SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum DC Current | 260mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.9mm | |
| Dimensions | 3.2 x 1.6 x 1.9mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 800mΩ | |
| Series | DLW31S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum DC Current 260mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.9mm | ||
Dimensions 3.2 x 1.6 x 1.9mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 800mΩ | ||
Series DLW31S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
