Murata, DLW21S, 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- RS Stock No.:
- 125-3164
- Mfr. Part No.:
- DLW21SN371SQ2L
- Brand:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 125-3164
- Mfr. Part No.:
- DLW21SN371SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 280mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 450mΩ | |
| Series | DLW21S | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±25 % | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.2mm | |
| Termination Style | Tin plating | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 280mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 450mΩ | ||
Series DLW21S | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±25 % | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Depth 1.2mm | ||
Termination Style Tin plating | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0805 DLW21S Series SMD Common Mode Chokes
The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.
Applications
USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Related links
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 330 mA Idc
- Murata 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
- Murata 0805 Wirewound Surface Mount Inductor ±25 % 400 mA Idc
- Murata 0805 Wire-wound SMD Inductor ±25% Wire-Wound 330mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- Murata 1206 Surface Mount Common Mode Choke ±25 % 370 mA Idc
