Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc

Stock information currently inaccessible
RS Stock No.:
125-3133
Mfr. Part No.:
DLP0NSN900HL2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum DC Current

100mA

Package/Case

03025 (0806M)

Length

0.85mm

Depth

0.65mm

Height

0.45mm

Dimensions

0.85 x 0.65 x 0.45mm

Tolerance

±20%

Maximum DC Resistance

Series

DLP0NS

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

COO (Country of Origin):
ID