Murata, LQP15M, 1005 Wire-wound SMD Inductor 2.2 nH ±0.1nH Film 220mA Idc Q:13
- RS Stock No.:
- 124-8169
- Mfr. Part No.:
- LQP15MN2N2B02D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 124-8169
- Mfr. Part No.:
- LQP15MN2N2B02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 nH | |
| Maximum DC Current | 220mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Depth | 0.35mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.35 x 0.5mm | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 300mΩ | |
| Series | LQP15M | |
| Maximum Self Resonant Frequency | Minimum of 6000MHz | |
| Moulded | Yes | |
| Inductor Construction | Film | |
| Minimum Quality Factor | 13 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 nH | ||
Maximum DC Current 220mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Depth 0.35mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.35 x 0.5mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 300mΩ | ||
Series LQP15M | ||
Maximum Self Resonant Frequency Minimum of 6000MHz | ||
Moulded Yes | ||
Inductor Construction Film | ||
Minimum Quality Factor 13 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
