Murata, LQQ18HN, 1608 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.022 μH ±5% Multilayer 300mA Idc Q:12
- RS Stock No.:
- 124-8166
- Mfr. Part No.:
- LQG18HN22NJ00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 124-8166
- Mfr. Part No.:
- LQG18HN22NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.022 μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 1608 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 500mΩ | |
| Series | LQQ18HN | |
| Core Material | Non-Magnetic Ceramic | |
| Maximum Self Resonant Frequency | Minimum of 2300MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 12 | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.022 μH | ||
Maximum DC Current 300mA | ||
Package/Case 1608 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 500mΩ | ||
Series LQQ18HN | ||
Core Material Non-Magnetic Ceramic | ||
Maximum Self Resonant Frequency Minimum of 2300MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 12 | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
