Murata, LQG, 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.022 μH Multilayer ±5 %
- RS Stock No.:
- 124-8164
- Mfr. Part No.:
- LQG15HS22NJ02D
- Brand:
- Murata
Subtotal (1 pack of 500 units)*
£9.50
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.019 | £9.50 |
*price indicative
- RS Stock No.:
- 124-8164
- Mfr. Part No.:
- LQG15HS22NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.022μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 420mΩ | |
| Pin Count | 2 | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Standards/Approvals | No | |
| Core Material | Non-Magnetic Ceramic | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 1900MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.022μH | ||
Maximum DC Current 300mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 420mΩ | ||
Pin Count 2 | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Standards/Approvals No | ||
Core Material Non-Magnetic Ceramic | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 1900MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.022 μH Multilayer ±5 %
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.012 μH Multilayer ±5 %
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.01 μH Multilayer ±5 %
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 200 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 82 nH ±5 % 150 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 1.1 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 47 nH ±5 % 200 mA Idc Q:8
