TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 10.5 (Temperature) A, 11.5
- RS Stock No.:
- 124-7757
- Mfr. Part No.:
- CLF10060NIT-1R0N-D
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 124-7757
- Mfr. Part No.:
- CLF10060NIT-1R0N-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 10.5 (Temperature) A, 11.5 (Saturation) A | |
| Length | 10.1mm | |
| Depth | 10mm | |
| Height | 6mm | |
| Dimensions | 10.1 x 10 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 5.4mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 10.5 (Temperature) A, 11.5 (Saturation) A | ||
Length 10.1mm | ||
Depth 10mm | ||
Height 6mm | ||
Dimensions 10.1 x 10 x 6mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 5.4mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
