TDK, VLS-EX, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 4.2 A Idc

Subtotal (1 reel of 1500 units)*

£192.00

(exc. VAT)

£231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£0.128£192.00

*price indicative

RS Stock No.:
124-7067
Mfr. Part No.:
VLS6045EX-4R7M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

4.2A

Package/Case

6045

Packaging

Reel

Length

6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

27mΩ

Maximum Operating Temperature

105°C

Series

VLS-EX

Inductance Tolerance

±20/±30 %

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

6mm

Core Material

Ferrite

Height

4.5mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR

VLS6045 Series Magnetically Shielded Wire Wound Ferrite Inductors


TDK VLS6045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.

Applications


TVs

Game devices

STBs

Audiovisual equipment

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy