TDK, SPM-LR, 5015 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 4.8A Idc

Image representative of range

Stock information currently inaccessible
RS Stock No.:
124-7031
Mfr. Part No.:
SPM5015T-2R2M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

4.8A

Package/Case

5015

Length

5.4mm

Depth

5.1mm

Height

1.5mm

Dimensions

5.4 x 5.1 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

43.5mΩ

Series

SPM-LR

Core Material

Metal

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

COO (Country of Origin):
CN