TDK, SPM-LR, 4020 Shielded Wire-wound SMD Inductor with a Metal Core, 4.7 μH ±20% Wire-Wound 2.5A Idc
- RS Stock No.:
- 124-7017
- Mfr. Part No.:
- SPM4020T-4R7M-LR
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 124-7017
- Mfr. Part No.:
- SPM4020T-4R7M-LR
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 2.5A | |
| Package/Case | 4020 | |
| Length | 4.4mm | |
| Depth | 4.1mm | |
| Height | 2mm | |
| Dimensions | 4.4 x 4.1 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 147.2mΩ | |
| Series | SPM-LR | |
| Core Material | Metal | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 2.5A | ||
Package/Case 4020 | ||
Length 4.4mm | ||
Depth 4.1mm | ||
Height 2mm | ||
Dimensions 4.4 x 4.1 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 147.2mΩ | ||
Series SPM-LR | ||
Core Material Metal | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
