TDK, SPM-LR, 4015 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 3.5A Idc

Image representative of range

Stock information currently inaccessible
RS Stock No.:
124-7007
Mfr. Part No.:
SPM4015T-2R2M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

3.5A

Package/Case

4015

Length

4.4mm

Depth

4.1mm

Height

1.5mm

Dimensions

4.4 x 4.1 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

62.7mΩ

Series

SPM-LR

Core Material

Metal

Minimum Operating Temperature

-40°C

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN