TDK, SPM-LR, 4015 Shielded Wire-wound SMD Inductor with a Metal Core, 1.5 μH ±20% Wire-Wound 3.9A Idc

Image representative of range

Stock information currently inaccessible
RS Stock No.:
124-7006
Mfr. Part No.:
SPM4015T-1R5M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5 μH

Maximum DC Current

3.9A

Package/Case

4015

Length

4.4mm

Depth

4.1mm

Height

1.5mm

Dimensions

4.4 x 4.1 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

49mΩ

Series

SPM-LR

Core Material

Metal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Moulded

Yes

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy