TDK, SPM-LR, 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 124-6981
- Mfr. Part No.:
- SPM3012T-1R5M-LR
- Brand:
- TDK
Image representative of range
Subtotal (1 reel of 2000 units)*
£826.00
(exc. VAT)
£992.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.413 | £826.00 |
*price indicative
- RS Stock No.:
- 124-6981
- Mfr. Part No.:
- SPM3012T-1R5M-LR
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.9A | |
| Package/Case | 3012 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 81.4mΩ | |
| Series | SPM-LR | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Core Material | Metal | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.9A | ||
Package/Case 3012 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 81.4mΩ | ||
Series SPM-LR | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 3mm | ||
Height 1.2mm | ||
Core Material Metal | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SPM3012 Series Magnetically Shielded Wire Wound Chokes
Magnetic shield type wound inductor for power circuits using a metallic magnetic material
Low-profile product lineup with max. heights of 1.2mm and 3.0mm allowing for different usages
Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics
Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils
Applications include Smart phones, tablet terminals, laptop computers, HDDs, servers, VRMs and Compact power supply modules
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 2.9 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 2.6 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 4.7 A Idc
- TDK 5015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 5.2 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.8 A Idc
- TDK 3015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 3.3 A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metal Core, 1.5 μH ±20% Wire-Wound 3.5A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 3.7 A Idc
