Bourns, SRU1048 Wire-wound SMD Inductor 33 μH ±30% Wire-Wound 1.7A Idc Q:24
- RS Stock No.:
- 124-5793
- Mfr. Part No.:
- SRU1048-330Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 124-5793
- Mfr. Part No.:
- SRU1048-330Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.7A | |
| Length | 10mm | |
| Depth | 10.00mm | |
| Height | 5.1mm | |
| Dimensions | 10.00 x 10.00 x 5.10mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 63mΩ | |
| Series | SRU1048 | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 24 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 1.7A | ||
Length 10mm | ||
Depth 10.00mm | ||
Height 5.1mm | ||
Dimensions 10.00 x 10.00 x 5.10mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 63mΩ | ||
Series SRU1048 | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 24 | ||
- COO (Country of Origin):
- CN
