Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- RS Stock No.:
- 124-5785
- Mfr. Part No.:
- SRR1208-150ML
- Brand:
- Bourns
Subtotal (1 reel of 400 units)*
£155.20
(exc. VAT)
£186.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.388 | £155.20 |
*price indicative
- RS Stock No.:
- 124-5785
- Mfr. Part No.:
- SRR1208-150ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | 1208 | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 36mΩ | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1208 | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Diameter | 12.99mm | |
| Height | 8.5mm | |
| Depth | 12.7mm | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 21 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case 1208 | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 36mΩ | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Series SRR1208 | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Diameter 12.99mm | ||
Height 8.5mm | ||
Depth 12.7mm | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 21 | ||
- COO (Country of Origin):
- CN
SRR1208 Series Magnetically Shielded Wire Wound Inductors
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±15 % 2.8 A Idc Q:23
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.5 μH 20 % 6 A Idc Q:25
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH 20 % 4.8 A Idc Q:25
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.1 A Idc Q:13
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
