Bourns, SDR1806 Wire-wound SMD Inductor 150 μH ±10% Wire-Wound 2.60A Idc Q:23
- RS Stock No.:
- 124-5779
- Mfr. Part No.:
- SDR1806-151KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 124-5779
- Mfr. Part No.:
- SDR1806-151KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150 μH | |
| Maximum DC Current | 2.60A | |
| Length | 18.3mm | |
| Depth | 14mm | |
| Height | 6.6mm | |
| Dimensions | 18.3 x 14 x 6.6mm | |
| Tolerance | ±10% | |
| Series | SDR1806 | |
| Maximum Self Resonant Frequency | 5.0MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150 μH | ||
Maximum DC Current 2.60A | ||
Length 18.3mm | ||
Depth 14mm | ||
Height 6.6mm | ||
Dimensions 18.3 x 14 x 6.6mm | ||
Tolerance ±10% | ||
Series SDR1806 | ||
Maximum Self Resonant Frequency 5.0MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 23 | ||
- COO (Country of Origin):
- CN
