Bourns, SDR0805, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 1.1 A Idc Q:12

Subtotal (1 reel of 1000 units)*

£207.00

(exc. VAT)

£248.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.207£207.00

*price indicative

RS Stock No.:
124-5773
Mfr. Part No.:
SDR0805-101KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.1A

Package/Case

0805

Length

7.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.45Ω

Maximum Operating Temperature

125°C

Series

SDR0805

Inductance Tolerance

±10 %

Height

5.3mm

Standards/Approvals

RoHS

Depth

7.8mm

Core Material

Ferrite

Diameter

7.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

7MHz

Minimum Quality Factor

12

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

SDR0805 Series Wire Wound Chokes


Available in E12 series

Small design of only 7.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy