TDK, VLS-EX, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 3.6 A Idc

Bulk discount available

Subtotal (1 pack of 100 units)*

£21.80

(exc. VAT)

£26.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.218£21.80
500 - 900£0.164£16.40
1000 - 1900£0.153£15.30
2000 - 4900£0.142£14.20
5000 +£0.131£13.10

*price indicative

RS Stock No.:
123-3213
Mfr. Part No.:
VLS6045EX-6R8M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

3.6A

Package/Case

6045

Length

6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

36mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

VLS-EX

Maximum Operating Temperature

105°C

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

6mm

Height

4.5mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR

VLS6045 Series Magnetically Shielded Wire Wound Ferrite Inductors


TDK VLS6045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.

Applications


TVs

Game devices

STBs

Audiovisual equipment

TDK Non Standard SMT Inductors (Chokes)


Related links