TDK, VLS-EX, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 5.1A Idc

Stock information currently inaccessible
RS Stock No.:
123-3207
Mfr. Part No.:
VLS6045EX-2R2N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

5.1A

Package/Case

6045

Length

6mm

Depth

6mm

Height

4.5mm

Dimensions

6 x 6 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

19mΩ

Series

VLS-EX

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy